11200035406

Heilind Number:HRT11200035406
Manufacturer:HARTING
Manufacturer Number:11200035406
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Protection covers for housings, IP44

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 11200035406
Color:Black Gray, Metallic
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:34.1 mm
Overall Height:33.8 mm
Overall Length:116.9 mm
IP Rating:IP67
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Plastic
Finish:Powder Coated, Zinc
Flammability Rating:UL 94V-0
SKU:HRT11200035406

Detailed Description

System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.