| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11200039903 |
| Accessory Type: | Fixing Screw |
| Housing Material: | Plastic, Steel |
| Size: | M3 |
| SKU: | HRT11200039903 |
11200039903
| Heilind Number: | HRT11200039903 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11200039903 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System ( 11200039903) offers a multifunctional solution for industrial connectivity. Featuring a unique locking mechanism akin to a seat belt, it ensures secure and efficient connections even in harsh environments. Designed for convenience, the bulkhead mounted housing and carrier hood with cover simplify the process of joining cable and device sides. With compatibility exclusively within the Han® Yellock range, this system guarantees seamless integration. Made of durable steel and plastic, it includes M3 fixing screws for easy installation. Perfect for heavy-duty power applications, the Han-Yellock® System is a reliable choice for professionals in need of fast and dependable connectivity solutions.

