| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 11200039905 |
| Color: | Black |
| Accessory Type: | Profile Gasket |
| Housing Material: | Acrylonitrile Butadiene Rubber |
| SKU: | HRT11200039905 |
11200039905
| Heilind Number: | HRT11200039905 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 11200039905 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System with many functionalities. The Han-Yellock® interface consists of a bulkhead mounted housing on the cabinet side and a carrier hood with cover on the cable side. The locking ability is a key function of the Han-Yellock®. The function makes connections and disconnections safe, simple and quick – even under harsh industrial conditions. One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together. The hoods/housing are not mating compatible with other Han® hood/housing series. By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination. Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
More >>Specifications
Detailed Description
The Han-Yellock® System ( 11200039905) offers a versatile and secure solution for industrial connectivity. Featuring a unique locking mechanism akin to a seat belt, it ensures safe and efficient connections even in harsh environments. The bulkhead mounted housing on the cabinet side, along with the carrier hood and cover on the cable side, make for easy installation and maintenance. With compatibility for Han-Modular® series inserts, it allows for flexible interface options. Constructed with durable Acrylonitrile Butadiene Rubber (NBR) profile gaskets, this system guarantees reliable performance. Whether for power or data transmission, the Han-Yellock® is the ideal choice for heavy-duty applications.

