14030214301201

Heilind Number:HRT14030214301201
Manufacturer:HARTING
Manufacturer Number:14030214301201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon Terminal Block, Wave Solder, IDC, 2-Pole, 3.5mm Pitch, SPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14030214301201
Series:har-flexicon®
Housing Material:Nylon
Termination Method:IDC, Solder
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Number of Poles:2
Number of Levels:1
Housing Color:Blue, White
Wire Size:24 - 22 AWG
Flammability Rating:UL 94V-0
Current Rating:2.5 A
Conductor Size:24 - 22 AWG
Part Aliases:
SKU:HRT14030214301201

Detailed Description

Introducing the 14030214301201 har-flexicon® series PCB mount terminal block, a versatile and reliable connectivity solution for your electronic projects. Designed with a durable Nylon housing in a sleek White and Blue color combination, this terminal block offers secure termination via Solder or IDC methods for easy installation. Constructed with high-quality Copper Alloy contacts plated with Tin, it ensures excellent conductivity and corrosion resistance. With a pitch of 3.5mm and accommodation for 2 poles and 1 level, it is suitable for various applications. Rated for a wide operating temperature range from -40°C to 105°C and UL 94V-0 flammability rating, it guarantees safety and performance. With a current rating of 2.5A and compatibility with 24-22 AWG wire sizes, it is ideal for use in demanding environments. Trust in the 14030214301201 for efficient and durable connectivity in your projects.