14030414301201

Heilind Number:HRT14030414301201
Manufacturer:HARTING
Manufacturer Number:14030414301201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon Terminal Block, Wave Solder, IDC, 4-Pole, 3.5mm Pitch, Profinet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14030414301201
Series:har-flexicon®
Housing Material:Nylon
Termination Method:IDC, Solder
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Blue, Orange, White, Yellow
Wire Size:24 - 22 AWG
Flammability Rating:UL 94V-0
Current Rating:2.5 A
Conductor Size:24 - 22 AWG
Part Aliases:
SKU:HRT14030414301201

Detailed Description

Introducing the 14030414301201 har-flexicon® series PCB mount terminal block, designed for reliable and efficient wire termination in electronic applications. Constructed with high-quality Nylon housing and Copper Alloy contacts plated with Tin, this terminal block ensures durability and secure connections. With a pitch of 3.5mm and 4 poles in a single level, it offers versatile connectivity options. The housing is available in vibrant colors - Orange, Yellow, White, and Blue, making it easy to identify and organize connections. Rated for a wide operating temperature range from -40°C to 105°C and UL 94V-0 flammability rating, it guarantees safe operation in diverse environments. Suitable for wire sizes 24-22 AWG, it can accommodate current ratings up to 2.5A. Ideal for a variety of applications, this terminal block is a dependable solution for your PCB connectivity needs.