14030814302201

Heilind Number:HRT14030814302201
Manufacturer:HARTING
Manufacturer Number:14030814302201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon Terminal Block, Wave Solder, IDC, 8-Pole, 3.5mm Pitch, Ethernet

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14030814302201
Pitch:3.5 mm
Series:har-flexicon®
Wire Size:24 - 22 AWG
Housing Color:Blue, Brown, Green, Orange, White
Conductor Size:24 - 22 AWG
Current Rating:2.5 A
Contact Plating:Tin
Number of Poles:8
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Levels:1
Termination Method:IDC, Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Part Aliases:
SKU:HRT14030814302201

Detailed Description

Introducing the har-flexicon® 14030814302201, a high-performance terminal block for efficient and reliable connectivity in your electronic projects. Constructed with durable Nylon housing and featuring a solder and IDC termination method, this terminal block ensures secure connections. The copper alloy contacts with tin plating guarantee excellent conductivity, while the wide operating temperature range of -40°C to 105°C makes it suitable for various environments. With a pitch of 3.5mm and 8 poles in a single level, it offers flexibility in wiring configurations. The vibrant housing colors (Orange, Green, White, Blue, Brown) aid in easy identification. UL 94V-0 rated for flammability, and with a current rating of 2.5A, it meets safety and performance standards. Suitable for wire sizes 24-22 AWG, it is ideal for PCB mount applications in industrial and commercial settings. Trust in the 14030814302201 for seamless connectivity in your projects.