14110410002000

Heilind Number:HRT14110410002000
Manufacturer:HARTING
Manufacturer Number:14110410002000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Header; LCP, Black; PCB to cable; Rated current: 2A; Contacts: 4; Copper alloy, Tin plated, Performance level

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14110410002000
Series:har-flexicon®
Housing Material:Liquid Crystal Polymer
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Insulation Material:Liquid Crystal Polymer
Number of Poles:4
Number of Levels:1
Housing Color:Black
Wire Size:28 - 26 AWG
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:16 V
Conductor Size:28 - 26 AWG
SKU:HRT14110410002000

Detailed Description

The har-flexicon® Connector Header offers reliable PCB to cable connectivity with its 4 contacts made of Copper Alloy with Tin plating. Featuring a black Liquid Crystal Polymer housing, it ensures durability and high performance even in demanding environments. With a pitch of 1.27mm and wire size compatibility of 28-26 AWG, it is versatile for various applications. With a current rating of 2A and voltage rating of 16V, it guarantees efficient power transmission. Meeting RoHS compliance and UL 94V-0 flammability rating, it prioritizes safety and environmental standards. Ideal for use in PCB Mount Terminal Blocks, this connector is a dependable solution for your connectivity needs.