| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14121117002000 |
| Housing Material: | Nylo, Polyphthalamide |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin Over Nickel Mating Side, Tin Over Nickel Termination Side |
| Pitch: | 5.08 mm |
| Insulation Material: | Nylon, Polyphthalamide |
| Number of Poles: | 11 |
| Number of Levels: | 1 |
| Housing Color: | Black |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Operating Temperature: | -40 to 110 °C |
| Mounting Angle: | Straight |
| Part Aliases: | |
| SKU: | HRT14121117002000 |
14121117002000
| Heilind Number: | HRT14121117002000 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 14121117002000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
har-flexicon®, Connector; Header, Horizontal; PA / PPA, Black; PCB to cable; Rated current: 15A; Contacts: 11

