14310214402000

Heilind Number:HRT14310214402000
Manufacturer:HARTING
Manufacturer Number:14310214402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310214402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:2
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310214402000

Detailed Description

Introducing the Har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. This green connector, made of durable PA/PPA housing material, features screw termination for secure and reliable contact. With a rated current of 10A and 2 contacts, it is suitable for a wide range of applications. The nylon insulation material ensures safety and durability, with a maximum operating temperature of 110°C and a minimum of -40°C. With a pitch of 3.5mm and straight mount angle, it offers easy installation. RoHS compliant and with a UL 94V-0 flammability rating, it meets strict industry standards for quality and safety. The Har-flexicon® Connector is the perfect choice for your connectivity needs.