14310216102000

Heilind Number:HRT14310216102000
Manufacturer:HARTING
Manufacturer Number:14310216102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310216102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:2
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310216102000

Detailed Description

The har-flexicon® Connector in Horizontal orientation, featuring PA / PPA housing material in Green, is designed for efficient PCB to cable connections. With Push-in-spring-cage termination, this connector ensures secure and reliable contact. Rated for a current of 12A with 2 contacts, it offers high performance in demanding applications. The Nylon housing and Copper Alloy contacts with Tin plating provide durability and conductivity. Operating temperature ranging from -40°C to 110°C, it guarantees reliable performance in various environments. With a pitch of 5mm and Straight mount angle, it facilitates easy installation. UL 94V-0 flammability rating ensures safety. Suitable for wire sizes ranging from 30 to 12 AWG, it offers versatility. This connector is ideal for use in high-reliability applications, meeting stringent quality standards for reliable connectivity.