14310216402000

Heilind Number:HRT14310216402000
Manufacturer:HARTING
Manufacturer Number:14310216402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310216402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:2
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310216402000

Detailed Description

The har-flexicon® Connector is a versatile and reliable solution for horizontal PCB to cable connections. Featuring a durable Nylon housing in a vibrant green color, this connector ensures secure and efficient power transmission. With a screw termination method and copper alloy contacts plated with tin, it guarantees excellent conductivity and longevity. Rated for a maximum current of 15A and a voltage of 250V, it is suitable for a wide range of applications. The 5mm pitch and straight mount angle make installation easy and convenient. With UL 94V-0 flammability rating and RoHS compliance, it meets strict safety and environmental standards. Perfect for use in various industrial and commercial settings, this har-flexicon® Connector is a dependable choice for your connectivity needs.