14310217102000

Heilind Number:HRT14310217102000
Manufacturer:HARTING
Manufacturer Number:14310217102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310217102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:2
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310217102000

Detailed Description

Introducing the har-flexicon® Connector, a vital component for seamless PCB to cable connections. This horizontal connector features a durable PA/PPA housing in a striking green color, making it both visually appealing and high-performing. Its push-in-spring-cage termination method ensures easy and secure installation, while the copper alloy contacts with tin plating guarantee reliable conductivity. With a rated current of 12A and two contacts, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40°C to 110°C, it offers durability and stability in diverse environments. RoHS compliant and with a voltage rating of 250V, this connector meets international standards for safety and environmental responsibility. Trust the har-flexicon® Connector for efficient and dependable connectivity solutions.