14310217106000

Heilind Number:HRT14310217106000
Manufacturer:HARTING
Manufacturer Number:14310217106000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310217106000
Series:har-flexicon®
Housing Material:Nylo, Polyphthalamide
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin Mating Side
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon, Polyphthalamide
Mount Angle:Straight
Number of Poles:2
Number of Levels:1
Housing Color:Green
Wire Size:30 to 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 to 12 AWG
Operating Temperature:-40 to 110 °C
Mounting Angle:Straight
SKU:HRT14310217106000

Detailed Description

Introducing the har-flexicon® Connector, a high-performance solution for horizontal PCB to cable connections. With its push-in-spring-cage termination, installation is quick and easy. This green connector, made of durable PA / PPA material, is designed for reliable performance in a wide range of applications. Rated for a current of 12A and featuring two contacts, it ensures efficient power transmission. The housing, constructed of tough Nylon, offers excellent protection. With a maximum operating temperature of 110°C and a minimum of -40°C, it is suitable for use in various environmental conditions. Its straight mount angle and 5.08mm pitch make it versatile for different setups. UL 94V-0 rated for flammability, it guarantees safety. Suitable for wire sizes ranging from 30 to 12 AWG, it accommodates different conductor sizes. Trust in the har-flexicon® Connector for robust and dependable connectivity in your electronic systems.