14310313101000

Heilind Number:HRT14310313101000
Manufacturer:HARTING
Manufacturer Number:14310313101000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Vertical; LCP, Black; PCB to cable; Push-in-spring-cage termination; Rated current: 6A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310313101000
Series:har-flexicon®
Housing Material:Liquid Crystal Polymer
Termination Method:Spring Cage
Contact Material:Copper Alloy, Spring Steel
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Insulation Material:Liquid Crystal Polymer
Mount Angle:Straight
Number of Poles:3
Number of Levels:1
Housing Color:Black
Wire Size:26 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:160 V
Conductor Size:26 - 20 AWG
SKU:HRT14310313101000

Detailed Description

Introducing the har-flexicon® Vertical Connector, a versatile and reliable solution for your PCB to cable connections. Designed for seamless integration, this connector features a robust Liquid Crystal Polymer housing in sleek black, ensuring durability and performance in any application. With a convenient Push-in-spring-cage termination method, installation is quick and effortless. Rated for a current of 6A and featuring 3 contacts, it offers efficient power transmission. The connector is RoHS compliant and operates flawlessly in temperatures ranging from -40°C to 125°C. Its straight mount angle, 2.54mm pitch, and UL 94V-0 flammability rating make it ideal for a wide range of industrial and electronic projects. Trust in the har-flexicon® Connector for high-quality, secure connections every time.