14310314102000

Heilind Number:HRT14310314102000
Manufacturer:HARTING
Manufacturer Number:14310314102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310314102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:3
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310314102000

Detailed Description

The har-flexicon® Connector in Green is a reliable and efficient solution for horizontal PCB to cable connections. Featuring a push-in-spring-cage termination method, it ensures secure and easy installation. With a rated current of 11A and three contacts, it offers excellent performance. The connector is made of durable Nylon housing material with Copper Alloy contacts plated with Tin, guaranteeing long-lasting quality. Its wide operating temperature range from -40°C to 110°C makes it suitable for various environments. The 3.5mm pitch and straight mount angle accommodate different PCB layouts. UL 94V-0 rated for flammability, it meets high safety standards. Suitable for wire sizes ranging from 30 to 14 AWG, it offers versatility in connectivity. Whether for industrial or commercial applications, the har-flexicon® Connector is a dependable choice.