14310314402000

Heilind Number:HRT14310314402000
Manufacturer:HARTING
Manufacturer Number:14310314402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310314402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:3
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310314402000

Detailed Description

Introducing the 14310314402000 har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. Featuring a durable Nylon housing in a vibrant green hue, this connector offers reliable screw termination and a high current rating of 10A. With three copper alloy contacts plated with tin, it ensures efficient conductivity while accommodating wire sizes ranging from 30 to 14 AWG. Designed for ease of use, it has a pitch of 3.5mm and a straight mount angle. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for a range of applications, from industrial machinery to consumer electronics, the har-flexicon® Connector is a must-have component for any project.