14310315102000

Heilind Number:HRT14310315102000
Manufacturer:HARTING
Manufacturer Number:14310315102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310315102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:3
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310315102000

Detailed Description

The har-flexicon® Connector ( 14310315102000) offers reliable horizontal PCB to cable connectivity with its push-in-spring-cage termination method. Made of durable green PA/PPA housing material, this connector is designed for secure and efficient wire termination. With a high current rating of 11A, it features 3 contacts for optimal connectivity. The copper alloy contacts with tin plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -40°C to 110°C, this connector is suitable for various environments. Its UL 94V-0 flammability rating guarantees safety. With a pitch of 3.81mm and wire size compatibility of 30-14 AWG, it is versatile for different applications. Trust the har-flexicon® Connector for your PCB mounting needs.