14310316102000

Heilind Number:HRT14310316102000
Manufacturer:HARTING
Manufacturer Number:14310316102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310316102000
Pitch:5 mm
Series:har-flexicon®
Wire Size:30 - 12 AWG
Mount Angle:Straight
Housing Color:Green
Conductor Size:30 - 12 AWG
Current Rating:12 A
Voltage Rating:250 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Levels:1
Termination Method:Spring Cage
Flammability Rating:UL 94V-0
Insulation Material:Nylon
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:HRT14310316102000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and efficient solution for your PCB to cable connections. This horizontal connector features a push-in-spring-cage termination method, ensuring secure and reliable contact. With a rated current of 12A and 3 contacts, it is ideal for various applications. Constructed with durable PA/PPA housing material in a vibrant green color, it offers both performance and aesthetics. The copper alloy contacts with tin plating guarantee excellent conductivity. Operating temperature ranging from -40°C to 110°C and UL 94V-0 flammability rating ensure safety and reliability. With a pitch of 5mm, it accommodates wire sizes from 30 to 12 AWG. Whether for industrial machinery, automation systems, or electronic devices, the har-flexicon® Connector is the perfect choice for seamless connectivity.