14310316201201

Heilind Number:HRT14310316201201
Manufacturer:HARTING
Manufacturer Number:14310316201201
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310316201201
Pitch:5 mm
Series:har-flexicon®
Wire Size:28 - 16 AWG
Housing Color:Gray
Conductor Size:28 - 16 AWG
Contact Plating:Tin
Number of Poles:3
Contact Material:Copper Alloy, Spring Steel
Housing Material:Nylon
Number of Levels:1
Termination Method:Spring Terminal
Flammability Rating:UL 94V-0
Insulation Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Part Aliases:
SKU:HRT14310316201201

Detailed Description

Introducing the har-flexicon® 14310316201201, a high-performance terminal block designed for reliable and efficient wire termination on printed circuit boards. Featuring a robust housing made of gray Nylon, this terminal block ensures durability and longevity in various industrial applications. The Spring Terminal termination method, along with Copper Alloy and Spring Steel contacts plated with Tin, guarantees secure and low-resistance connections. With a pitch of 5mm and accommodating wire sizes ranging from 28 to 16 AWG, it offers flexibility in design and installation. Its UL 94V-0 flammability rating and wide operating temperature range from -40°C to 105°C ensure safety and reliability in harsh environments. Perfect for high-density PCB layouts, this terminal block with three poles and one level is a must-have in your connectivity solutions. Upgrade your systems with the 14310316201201 and experience superior performance like never before.