14310316402000

Heilind Number:HRT14310316402000
Manufacturer:HARTING
Manufacturer Number:14310316402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310316402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:3
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310316402000

Detailed Description

Introducing the har-flexicon® Connector, your reliable solution for horizontal PCB to cable connections. With a durable Nylon housing in a sleek green color, this connector is not only visually appealing but also built to last. Featuring screw termination and copper alloy contacts with tin plating, it ensures secure and efficient connectivity. With a rated current of 15A and 3 contacts, it's perfect for various applications. The straight mount angle and 5mm pitch make installation a breeze. Operating smoothly in temperatures ranging from -40°C to 110°C, it guarantees performance even in harsh environments. RoHS compliant and with a UL 94V-0 flammability rating, it meets the highest safety standards. Trust the har-flexicon® Connector for all your PCB terminal block needs.