14310317102000

Heilind Number:HRT14310317102000
Manufacturer:HARTING
Manufacturer Number:14310317102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310317102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:3
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310317102000

Detailed Description

14310317102000 - The har-flexicon® Connector in Green offers efficient PCB to cable connectivity with its Push-in-spring-cage termination method. Designed for reliable performance, it features a straight mount angle and is crafted from durable Nylon housing material. With a maximum operating temperature of 110°C and a UL 94V-0 flammability rating, it ensures safety and longevity. Rated for 12A current and 250V voltage, this connector accommodates wire sizes ranging from 30 to 12 AWG, making it versatile for various applications. The Copper Alloy contacts with Tin plating guarantee optimal conductivity, while the 5.08mm pitch and 3 contacts provide connectivity flexibility. Ideal for use in high-quality PCB mount terminal blocks, this har-flexicon® Connector is a dependable solution for your connection needs.