14310317401000

Heilind Number:HRT14310317401000
Manufacturer:HARTING
Manufacturer Number:14310317401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAR-FLEXICON, 3PIN FEMALE, VER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310317401000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:3
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310317401000

Detailed Description

Introducing the HAR-FLEXICON® 3PIN FEMALE VER connector, a high-quality terminal block designed for reliable and secure electrical connections. Made from durable Nylon housing with Copper Alloy contacts plated with Tin, this connector ensures excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 110°C, it is suitable for use in various environments. The 5.08mm pitch and straight mount angle make installation easy and convenient. Rated for 15A and 250V, with a UL 94V-0 flammability rating, this connector guarantees safety and performance. Accommodating wire sizes from 30 to 12 AWG, it is perfect for a wide range of applications in the industrial and commercial sectors. Trust in the HAR-FLEXICON® for your connectivity needs.