14310317402000

Heilind Number:HRT14310317402000
Manufacturer:HARTING
Manufacturer Number:14310317402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310317402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:3
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310317402000

Detailed Description

The har-flexicon® Connector in green features a horizontal design for easy PCB to cable connection with screw termination. With a rated current of 15A and three contacts, it ensures reliable power transmission. Constructed with durable Nylon housing and Copper Alloy contacts with Tin plating, it offers excellent conductivity and longevity. Operating temperature ranges from -40°C to 110°C, making it suitable for various environments. Its 5.08mm pitch and straight mount angle facilitate convenient installation. UL 94V-0 rated for safety, it accommodates wire sizes ranging from 30 to 12 AWG. Ideal for use in high-performance applications, this terminal block ensures secure and efficient connectivity.