| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310413101000 |
| Series: | har-flexicon® |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Spring Cage |
| Contact Material: | Copper Alloy, Spring Steel |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Insulation Material: | Liquid Crystal Polymer |
| Mount Angle: | Straight |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Black |
| Wire Size: | 26 - 20 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 6 A |
| Voltage Rating: | 160 V |
| Conductor Size: | 26 - 20 AWG |
| SKU: | HRT14310413101000 |
14310413101000
Specifications
Detailed Description
The har-flexicon® Connector is a versatile and reliable solution for vertical PCB to cable connections. Featuring a durable Liquid Crystal Polymer housing in sleek black, this connector is designed for push-in-spring-cage termination with a rated current of 6A. With 4 contacts, it offers efficient connectivity in a compact form factor with a pitch of 2.54mm. The connector is suitable for wire sizes ranging from 26 to 20 AWG and is UL 94V-0 rated for safety. Operating temperature ranges from -40°C to 125°C, ensuring performance in various environments. With RoHS compliance and a voltage rating of 160V, it meets international standards for quality and environmental responsibility. Upgrade your PCB assembly with the har-flexicon® Connector for seamless and secure connections.

