14310414402000

Heilind Number:HRT14310414402000
Manufacturer:HARTING
Manufacturer Number:14310414402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310414402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:4
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310414402000

Detailed Description

Introducing the har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. This green connector, featuring a screw termination method, is crafted from durable PA/PPA housing material, ensuring reliable performance in a wide range of applications. With a rated current of 10A and four contacts, it offers efficient power transmission. The straight mount angle and 3.5mm pitch make it easy to integrate into your designs. Constructed with Nylon insulation and copper alloy contacts plated with tin, this connector guarantees optimal conductivity and signal integrity. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent quality standards for safety and environmental responsibility. Suitable for wire sizes ranging from 30 to 14 AWG, it is a must-have component for your connectivity needs.