14310415402000

Heilind Number:HRT14310415402000
Manufacturer:HARTING
Manufacturer Number:14310415402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310415402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:4
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310415402000

Detailed Description

Introducing the har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. Designed for easy installation with screw termination, this green connector is made from durable PA/PPA housing material. With a rated current of 10A and 4 contacts, it ensures reliable power transmission. The housing is constructed from high-quality nylon, with copper alloy contacts plated in tin for enhanced conductivity. Operating smoothly in temperatures ranging from -40°C to 110°C, it offers reliable performance in diverse environments. With a pitch of 3.81mm and straight mount angle, it facilitates seamless integration into your setup. UL 94V-0 rated for flammability, it guarantees safety along with efficiency. Suitable for wire sizes ranging from 30 to 14 AWG, it accommodates a wide range of applications. Trust in the har-flexicon® Connector for secure and efficient PCB to cable connections.