| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310416402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 4 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14310416402000 |
14310416402000
Specifications
Detailed Description
The har-flexicon® Connector in horizontal orientation is a reliable solution for PCB to cable connections. Made of durable PA/PPA material in a vibrant green housing, this connector features screw termination for secure and easy installation. With a rated current of 15A and 4 contacts, it ensures efficient power transmission. The housing, made of Nylon, offers excellent insulation properties, while the contact material of Copper Alloy with Tin plating guarantees optimal conductivity. Operating temperatures ranging from -40°C to 110°C make it suitable for various environments. With a pitch of 5mm, wire sizes from 30 to 12 AWG can be accommodated. Certified with UL 94V-0 flammability rating, it meets safety standards. Ideal for PCB mount terminal block applications, this connector is a essential component for your projects.

