14310417102000

Heilind Number:HRT14310417102000
Manufacturer:HARTING
Manufacturer Number:14310417102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310417102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:4
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310417102000

Detailed Description

Introducing the 14310417102000, a har-flexicon® Connector designed for efficient PCB to cable connections. Its horizontal orientation and push-in-spring-cage termination method ensure seamless installation. With a rated current of 12A and four contacts, this connector guarantees reliable power transmission. The sturdy Nylon housing in vibrant green offers durability and easy identification. Operating temperature range from -40°C to 110°C, making it suitable for various environments. Each contact is made of high-quality Copper Alloy with Tin plating for excellent conductivity. With a pitch of 5.08mm and wire size compatibility ranging from 30 to 12 AWG, it provides versatility in connectivity. UL 94V-0 flammability rating and 250V voltage rating ensure safety compliance. Perfect for industrial applications requiring secure and efficient terminal block solutions.