14310417106000

Heilind Number:HRT14310417106000
Manufacturer:HARTING
Manufacturer Number:14310417106000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310417106000
Series:har-flexicon®
Housing Material:Nylo, Polyphthalamide
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin Mating Side
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon, Polyphthalamide
Mount Angle:Straight
Number of Poles:4
Number of Levels:1
Housing Color:Green
Wire Size:30 to 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 to 12 AWG
Operating Temperature:-40 to 110 °C
Mounting Angle:Straight
SKU:HRT14310417106000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and reliable solution for horizontal PCB to cable connections. Designed with a durable Nylon housing in a vibrant green color, this connector features push-in-spring-cage termination for easy and secure installation. With a rated current of 12A and four contacts, it ensures efficient power transmission. The copper alloy contacts with tin plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -40°C to 110°C, this connector is suitable for a wide range of applications. Its 5.08mm pitch and straight mount angle offer flexibility in PCB layout. UL 94V-0 rated for flammability, it meets stringent safety standards. Accommodating wire sizes from 30 to 12 AWG, it is ideal for various industrial and commercial projects. Trust in the har-flexicon® Connector for high-performance connectivity.