14310514102000

Heilind Number:HRT14310514102000
Manufacturer:HARTING
Manufacturer Number:14310514102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310514102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:5
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310514102000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and reliable component for your PCB to cable connections. This horizontal connector features a durable Nylon housing in a vibrant green color, ensuring both performance and aesthetics. With push-in-spring-cage termination, installation is quick and easy, making it ideal for a variety of applications. The connector is rated for a maximum current of 11A and can accommodate up to 5 contacts, providing ample connectivity options. Contact plating with Tin ensures optimal conductivity, while the straight mount angle and 3.5mm pitch offer flexibility in PCB layout. With a wide operating temperature range from -40°C to 110°C and UL 94V-0 flammability rating, this connector guarantees reliability in harsh environments. Suitable for wire sizes ranging from 30 to 14 AWG, it meets the highest standards for performance and safety. Upgrade your connectivity solutions with the har-flexicon® Connector.