14310514402000

Heilind Number:HRT14310514402000
Manufacturer:HARTING
Manufacturer Number:14310514402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310514402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:5
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310514402000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and reliable solution for horizontal PCB to cable connections. With a robust PA/PPA housing in a vibrant green color, this connector is not only durable but also visually appealing. Featuring screw termination and a rated current of 10A, it ensures secure and efficient power transmission. With five contacts, it offers ample connectivity options while maintaining a compact design with a pitch of 3.5mm. The copper alloy contacts with tin plating guarantee excellent conductivity, even in demanding environments. Operating temperature ranging from -40°C to 110°C, along with UL 94V-0 flammability rating, ensures safety and performance. Suitable for wire sizes ranging from 30 to 14 AWG, this connector is a perfect choice for various applications in the electronics industry.