14310515102000

Heilind Number:HRT14310515102000
Manufacturer:HARTING
Manufacturer Number:14310515102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310515102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:5
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310515102000

Detailed Description

Introducing the har-flexicon® Connector, a versatile and reliable solution for your PCB to cable connections. This horizontal connector features a push-in-spring-cage termination method, ensuring quick and secure wire installations. With a rated current of 11A, it can handle power-intensive applications with ease. The green housing, made of durable Nylon material, offers excellent insulation and protection. Contacts are crafted from Copper Alloy with Tin plating, guaranteeing optimal conductivity and corrosion resistance. Operating temperature ranges from -40°C to 110°C, suitable for various environments. With 5 contacts and a pitch of 3.81mm, it provides efficient connectivity in compact spaces. Its UL 94V-0 flammability rating ensures safety compliance. RoHS compliant and suitable for 30-14 AWG wire sizes, this connector is ideal for industrial and electronic applications. Upgrade your connectivity with the har-flexicon® Connector.