14310515401000

Heilind Number:HRT14310515401000
Manufacturer:HARTING
Manufacturer Number:14310515401000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Vertical; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310515401000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:5
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310515401000

Detailed Description

The har-flexicon® Connector is a versatile solution for vertical PCB to cable connections, featuring a durable Nylon housing in a vibrant green color. With a screw termination method, it ensures secure and reliable contact. Rated for a maximum current of 10A, this connector is designed for high-performance applications. With 5 contacts and a pitch of 3.81mm, it offers efficient connectivity. The Copper Alloy contacts with Tin plating guarantee excellent conductivity. Operating temperature ranging from -40°C to 110°C, it is suitable for a wide range of environments. UL 94V-0 rated for flammability, it meets stringent safety standards. Accommodating wire sizes from 30 to 14 AWG, it provides flexibility in installation. Perfect for use in PCB Mount Terminal Blocks, this connector is a essential component for any electronic assembly project.