| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310515402000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 5 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14310515402000 |
14310515402000
Specifications
Detailed Description
Introducing the har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. This green connector features a durable PA/PPA housing and screw termination for secure and reliable contact. With a rated current of 10A and 5 contacts, it ensures efficient power transmission. The Nylon insulation material and UL 94V-0 flammability rating guarantee safety and compliance with industry standards. Suitable for wire sizes ranging from 30 to 14 AWG, this connector offers flexibility in various applications. Its copper alloy contacts with tin plating provide excellent conductivity and corrosion resistance. With a pitch of 3.81mm, straight mount angle, and 150V voltage rating, it is ideal for use in electronic devices and industrial equipment. Upgrade your connectivity with the har-flexicon® Connector.

