14310516201201

Heilind Number:HRT14310516201201
Manufacturer:HARTING
Manufacturer Number:14310516201201
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310516201201
Pitch:5 mm
Series:har-flexicon®
Wire Size:28 - 16 AWG
Housing Color:Gray
Conductor Size:28 - 16 AWG
Contact Plating:Tin
Number of Poles:5
Contact Material:Copper Alloy, Spring Steel
Housing Material:Nylon
Number of Levels:1
Termination Method:Spring Terminal
Flammability Rating:UL 94V-0
Insulation Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Part Aliases:
SKU:HRT14310516201201

Detailed Description

The 14310516201201 har-flexicon® series PCB mount terminal block is a reliable and durable connectivity solution for your electronic applications. Constructed with high-quality Nylon housing and featuring spring terminals with copper alloy contacts plated with tin, this terminal block ensures secure and efficient wire termination. With a pitch of 5mm and accommodating wire sizes from 28 to 16 AWG, it offers versatility for various design requirements. Rated for a wide operating temperature range from -40°C to 105°C and meeting UL 94V-0 flammability standards, it guarantees performance and safety. With five poles and one level, it provides ample connectivity options. The housing in gray color adds a sleek and professional look to your PCB assemblies. Perfect for use in industrial, commercial, and residential applications, this terminal block is a must-have for any project that demands reliable and high-performance connectivity.