14310516402000

Heilind Number:HRT14310516402000
Manufacturer:HARTING
Manufacturer Number:14310516402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310516402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:5
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310516402000

Detailed Description

The har-flexicon® Connector in Green is a reliable and durable solution for PCB to cable connections. With a screw termination method and a rated current of 15A, it ensures secure and efficient power transmission. Featuring 5 contacts and a pitch of 5mm, it offers ample connectivity options. Its Nylon housing and Copper Alloy contacts with Tin plating guarantee high performance even in demanding environments. With a wide operating temperature range of -40°C to 110°C, it is suitable for various applications. UL 94V-0 rated for flammability, it prioritizes safety. Ideal for use in industrial settings, this connector is a dependable choice for your connectivity needs.