14310517102000

Heilind Number:HRT14310517102000
Manufacturer:HARTING
Manufacturer Number:14310517102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310517102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:5
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310517102000

Detailed Description

Introducing the har-flexicon® Connector, a vital component for secure and efficient PCB to cable connections. This horizontal connector features a durable PA/PPA housing in a striking green color, ensuring reliable performance even in demanding environments. With push-in-spring-cage termination, installation is quick and hassle-free. Rated for a current of 12A, with 5 contacts for versatile connectivity options. The contact material is copper alloy with tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating temperature ranges from -40°C to 110°C, making it suitable for a wide range of applications. With a pitch of 5.08mm and accommodating wire sizes from 30 to 12 AWG, this connector offers flexibility in installation. Compliant with UL 94V-0 flammability rating, rest assured of its safety standards. Trust the har-flexicon® Connector for superior performance in your electronic projects.