| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310517401000 |
| Pitch: | 5.08 mm |
| Series: | har-flexicon® |
| Wire Size: | 30 - 12 AWG |
| Mount Angle: | Straight |
| Housing Color: | Green |
| Conductor Size: | 30 - 12 AWG |
| Current Rating: | 15 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Tin |
| Number of Poles: | 5 |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Screw |
| Flammability Rating: | UL 94V-0 |
| Insulation Material: | Nylon |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | |
| SKU: | HRT14310517401000 |
14310517401000
Specifications
Detailed Description
Introducing the HAR-FLEXICON 5PIN FEMALE VER Connector, a versatile and reliable solution for your PCB mounting needs. Constructed with durable Nylon housing and high-quality Copper Alloy contacts plated with Tin, this connector ensures secure and stable connections. With a wide operating temperature range from -40°C to 110°C and a UL 94V-0 flammability rating, it guarantees safety and performance in various environments. Offering a pitch of 5.08mm and straight mount angle, it is easy to install and suitable for a wide range of applications. With a current rating of 15A and voltage rating of 250V, it is perfect for power transmission. Accommodating wire sizes from 30 to 12 AWG, it provides flexibility in design. Trust in the HAR-FLEXICON connector for efficient and durable connectivity in your projects.

