14310517402000

Heilind Number:HRT14310517402000
Manufacturer:HARTING
Manufacturer Number:14310517402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 15A; Contacts: 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310517402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:5
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:15 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310517402000

Detailed Description

The har-flexicon® Connector offers a reliable solution for horizontal PCB to cable connections. With a housing made of durable Nylon in a vibrant green color, this connector is not only functional but visually appealing. Featuring screw termination for secure and efficient installation, it can accommodate wire sizes ranging from 30 to 12 AWG. With a rated current of 15A and a voltage rating of 250V, it ensures safe and stable power transmission. The connector is UL 94V-0 rated for flammability, guaranteeing high safety standards. With 5 contacts in a single level arrangement, it is suitable for various applications in industries. Its high-quality construction, with copper alloy contacts plated with tin, ensures reliable performance even in demanding environments. Operating temperature ranging from -40°C to 110°C makes it versatile for use in different conditions. With a pitch of 5.08mm and a straight mount angle, it offers easy integration onto PCBs. Overall, the har-flexicon® Connector combines durability, functionality, and safety, making it an ideal choice for your connectivity needs.