14310613101000

Heilind Number:HRT14310613101000
Manufacturer:HARTING
Manufacturer Number:14310613101000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Vertical; LCP, Black; PCB to cable; Push-in-spring-cage termination; Rated current: 6A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310613101000
Series:har-flexicon®
Housing Material:Liquid Crystal Polymer
Termination Method:Spring Cage
Contact Material:Copper Alloy, Spring Steel
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Insulation Material:Liquid Crystal Polymer
Mount Angle:Straight
Number of Poles:6
Number of Levels:1
Housing Color:Black
Wire Size:26 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:160 V
Conductor Size:26 - 20 AWG
SKU:HRT14310613101000

Detailed Description

Introducing the 14310613101000, a high-performance har-flexicon® Connector designed for seamless PCB to cable connections. Featuring a sleek and durable black LCP housing, this vertical Connector boasts a push-in-spring-cage termination method for easy and secure installations. With a rated current of 6A and 6 contacts, it ensures reliable power and signal transmission. The contact materials, Copper Alloy, and Spring Steel, with tin plating, guarantee excellent conductivity and longevity. Operating at temperatures ranging from -40°C to 125°C, it is suitable for a wide range of environments. RoHS compliant and with a UL 94V-0 flammability rating, rest assured of its quality and safety. Perfect for applications in various industries, the 14310613101000 is a must-have for your connectivity needs.