14310613101160

Heilind Number:HRT14310613101160
Manufacturer:HARTING
Manufacturer Number:14310613101160
ECAD Model:
3D Model

Description:

HAR-FLEXICON 2,54 FPV-6 WH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310613101160
Series:har-flexicon®
Housing Material:Liquid Crystal Polymer
Termination Method:Spring Cage
Contact Material:Copper Alloy, Spring Steel
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Insulation Material:Liquid Crystal Polymer
Mount Angle:Straight
Number of Poles:6
Number of Levels:1
Housing Color:White
Wire Size:26 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:160 V
Conductor Size:26 - 20 AWG
SKU:HRT14310613101160

Detailed Description

Introducing the HAR-FLEXICON 2,54 FPV-6 WH, a cutting-edge PCB mount terminal block designed for seamless and secure connectivity. Part of the har-flexicon® series, this terminal block features a housing made of durable Liquid Crystal Polymer, ensuring reliability in any application. With a termination method of Spring Cage and contact materials of Copper Alloy and Spring Steel with Tin plating, it guarantees excellent conductivity with a current rating of 6 A and voltage rating of 160 V. Operating efficiently in temperatures ranging from -40 °C to 125 °C, it is suitable for a wide range of environments. Its straight mount angle and white housing color make for easy identification and installation. With UL 94V-0 flammability rating and RoHS compliance, it meets high safety and environmental standards. Perfect for wire sizes 26-20 AWG, this terminal block is the ideal solution for your connectivity needs.