14310614102000

Heilind Number:HRT14310614102000
Manufacturer:HARTING
Manufacturer Number:14310614102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 11A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310614102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:6
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:11 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310614102000

Detailed Description

Introducing the har-flexicon® Connector, a versatile solution for horizontal PCB to cable connections. This green connector features a durable PA/PPA housing and utilizes push-in-spring-cage termination for easy installation. With a high rated current of 11A and 6 contacts, it ensures reliable power transmission. The connector is designed for optimal performance, with copper alloy contacts plated in tin for enhanced conductivity. Its nylon housing offers excellent insulation and durability, suitable for a wide range of applications. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Compatible with wire sizes ranging from 30 to 14 AWG, this connector is a must-have for any project requiring secure and efficient terminal blocks.