14310616102000

Heilind Number:HRT14310616102000
Manufacturer:HARTING
Manufacturer Number:14310616102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310616102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:6
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310616102000

Detailed Description

The har-flexicon® Connector 14310616102000 is a reliable and efficient solution for horizontal PCB to cable connections. Featuring a push-in-spring-cage termination method, this connector ensures secure and easy installation. With a rated current of 12A and 6 contacts, it offers high performance in various applications. Its housing, made of durable Nylon, in green color, ensures longevity and visibility. The copper alloy contacts with tin plating guarantee excellent conductivity. Operating temperature ranging from -40°C to 110°C, it is suitable for diverse environments. With a pitch of 5mm, it accommodates wire sizes from 30 to 12 AWG. UL 94V-0 rated for flammability, it meets safety standards. Ideal for PCB mount terminal block setups, this connector is a dependable choice for your connectivity needs.