| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310715102000 |
| Series: | har-flexicon® |
| Housing Material: | Nylo, Polyphthalamide |
| Termination Method: | Spring Cage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin Mating Side |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon, Polyphthalamide |
| Mount Angle: | Straight |
| Number of Poles: | 7 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 to 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 11 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 to 14 AWG |
| Operating Temperature: | -40 to 110 °C |
| Mounting Angle: | Straight |
| Part Aliases: | |
| SKU: | HRT14310715102000 |
14310715102000
Specifications
Detailed Description
The har-flexicon® Connector in Green is a versatile and reliable solution for horizontal PCB to cable connections. Featuring a durable Nylon housing and copper alloy contacts with tin plating, this connector ensures excellent conductivity and longevity. With a push-in-spring-cage termination method, installation is quick and easy. Rated for 11A current and 150V voltage, it is suitable for a wide range of applications. The 3.81mm pitch and straight mount angle accommodate various PCB layouts. UL 94V-0 rated for flammability, it meets stringent safety standards. Compatible with wire sizes ranging from 30 to 14 AWG, it offers flexibility in design. Perfect for use in industrial, commercial, and residential electronics, the har-flexicon® Connector guarantees high performance and durability.

