| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310715401000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 7 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 10 A |
| Voltage Rating: | 150 V |
| Conductor Size: | 30 - 14 AWG |
| Part Aliases: | |
| SKU: | HRT14310715401000 |
14310715401000
Specifications
Detailed Description
The har-flexicon® Connector is a versatile and reliable solution for vertical PCB to cable connections. With a housing made of durable Nylon in a vibrant green color, this connector offers secure screw termination for easy installation. It is designed to handle a maximum operating temperature of 110°C and a minimum of -40°C, ensuring performance in various environments. Featuring 7 contacts with copper alloy construction and tin plating, it guarantees efficient conductivity. The 3.81mm pitch and straight mount angle make it suitable for a wide range of applications. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 10A and voltage rating of 150V, it is ideal for power transmission. Compatible with wire sizes ranging from 30 to 14 AWG, it offers flexibility in connectivity. Perfect for industrial and electronic applications, the har-flexicon® Connector is a dependable choice for your connectivity needs.

