14310715402000

Heilind Number:HRT14310715402000
Manufacturer:HARTING
Manufacturer Number:14310715402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310715402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:7
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310715402000

Detailed Description

Introducing the har-flexicon® Connector, a high-performance solution for horizontal PCB to cable connections. This durable connector features a green PA/PPA housing and screw termination for secure and reliable contact. With a rated current of 10A and 7 contacts, it is suitable for a wide range of applications. The connector is constructed with Nylon housing material and Copper Alloy contacts plated with Tin, ensuring long-lasting performance even in harsh environments. Operating temperature ranges from -40°C to 110°C, with a pitch of 3.81mm and wire size compatibility from 30 to 14 AWG. Meeting UL 94V-0 flammability rating standards, it guarantees safety and compliance. Trust the har-flexicon® Connector for efficient and durable connectivity in your PCB projects.