14310716102000

Heilind Number:HRT14310716102000
Manufacturer:HARTING
Manufacturer Number:14310716102000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Push-in-spring-cage termination; Rated current: 12A; Contacts: 7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310716102000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Spring Cage
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:7
Number of Levels:1
Housing Color:Green
Wire Size:30 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:12 A
Voltage Rating:250 V
Conductor Size:30 - 12 AWG
SKU:HRT14310716102000

Detailed Description

The har-flexicon® Connector in Green is a high-performance solution for horizontal PCB to cable connections. Featuring a durable Nylon housing and Copper Alloy contacts with Tin plating, this connector ensures reliable signal transmission. With a push-in-spring-cage termination method, installation is quick and easy. Rated for 12A current and 250V voltage, it is suitable for a wide range of applications. The 5mm pitch and straight mount angle provide flexibility in PCB layout. Meeting UL 94V-0 flammability rating, it guarantees safety in operation. Accommodating wire sizes from 30 to 12 AWG, it offers versatility in connectivity. Perfect for use in industrial, commercial, and residential settings, the har-flexicon® Connector is a dependable choice for your connectivity needs.