| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 14310717102000 |
| Series: | har-flexicon® |
| Housing Material: | Nylon |
| Termination Method: | Spring Cage |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5.08 mm |
| Insulation Material: | Nylon |
| Mount Angle: | Straight |
| Number of Poles: | 7 |
| Number of Levels: | 1 |
| Housing Color: | Green |
| Wire Size: | 30 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 12 A |
| Voltage Rating: | 250 V |
| Conductor Size: | 30 - 12 AWG |
| Part Aliases: | |
| SKU: | HRT14310717102000 |
14310717102000
Specifications
Detailed Description
The har-flexicon® Connector, 14310717102000, offers efficient and reliable PCB to cable connectivity. With push-in-spring-cage termination and a rated current of 12A, this connector ensures secure and durable contact. Its housing, made of green Nylon, provides robust insulation, while the copper alloy contacts with tin plating guarantee excellent conductivity. Operating temperature ranges from -40°C to 110°C, making it suitable for various environments. With 7 contacts and a pitch of 5.08mm, it accommodates multiple wire sizes (30-12 AWG) and offers easy installation with straight mount angle. UL 94V-0 rated for flammability, it guarantees safety. Perfect for industrial applications, the har-flexicon® Connector is a dependable solution for your connectivity needs.

