14310813101000

Heilind Number:HRT14310813101000
Manufacturer:HARTING
Manufacturer Number:14310813101000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Vertical; LCP, Black; PCB to cable; Push-in-spring-cage termination; Rated current: 6A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310813101000
Pitch:2.54 mm
Series:har-flexicon®
Wire Size:26 to 20 AWG
Mount Angle:Straight
Housing Color:Black
Conductor Size:26 to 20 AWG
Current Rating:6 A
Voltage Rating:160 V
Contact Plating:Tin Mating Side
Number of Poles:8
Contact Material:Copper Alloy, Spring Steel
Housing Material:Liquid Crystal Polymer
Number of Levels:1
Termination Method:Spring Cage
Flammability Rating:UL 94V-0
Insulation Material:Liquid Crystal Polymer
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mounting Angle:Straight
Operating Temperature:-40 to 125 °C
SKU:HRT14310813101000

Detailed Description

Introducing the har-flexicon® Vertical Connector, a high-performance solution for your PCB to cable connectivity needs. Designed with a durable Liquid Crystal Polymer housing in sleek black, this connector features a convenient push-in-spring-cage termination method, allowing for easy and secure installation. With a rated current of 6A and 8 contacts, it ensures reliable power and signal transmission. The connector is RoHS compliant and features a tin contact plating for enhanced conductivity. Operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications. Its compact 2.54mm pitch and straight mount angle offer versatility in PCB layout. Ideal for use in industrial, automotive, and telecommunications applications. Trust the har-flexicon® Connector for seamless and efficient connectivity in your designs.