14310814402000

Heilind Number:HRT14310814402000
Manufacturer:HARTING
Manufacturer Number:14310814402000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

har-flexicon®, Connector; Connector, Horizontal; PA / PPA, Green; PCB to cable; Screw termination; Rated current: 10A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 14310814402000
Series:har-flexicon®
Housing Material:Nylon
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Tin
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Insulation Material:Nylon
Mount Angle:Straight
Number of Poles:8
Number of Levels:1
Housing Color:Green
Wire Size:30 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:150 V
Conductor Size:30 - 14 AWG
SKU:HRT14310814402000

Detailed Description

The har-flexicon® Connector in horizontal orientation offers reliable and efficient PCB to cable connectivity. Featuring a durable Nylon housing in a vibrant green color, this connector ensures secure termination with its screw method. With a rated current of 10A and 8 copper alloy contacts, it guarantees robust performance. Operating in temperatures ranging from -40°C to 110°C, it is suitable for various environments. Its pitch of 3.5mm and straight mount angle make it easy to install. RoHS compliant and UL 94V-0 rated for flammability, it meets high industry standards. Suitable for wire sizes ranging from 30 to 14 AWG, it is ideal for a wide range of applications in the industrial and electronic sectors.